
BD3491FS-E2 | |
|---|---|
DigiKey Part Number | BD3491FS-E2TR-ND - Tape & Reel (TR) BD3491FS-E2CT-ND - Cut Tape (CT) BD3491FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3491FS-E2 |
Description | IC AUDIO SGNL PROCESSOR 32SSOPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.75V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,29000 Kč | 362,90 Kč |
| 25 | 33,12440 Kč | 828,11 Kč |
| 100 | 29,64680 Kč | 2 964,68 Kč |
| 250 | 27,98892 Kč | 6 997,23 Kč |
| 500 | 26,98904 Kč | 13 494,52 Kč |
| 1 000 | 26,16641 Kč | 26 166,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,48913 Kč | 50 978,26 Kč |
| 4 000 | 24,93183 Kč | 99 727,32 Kč |
| 6 000 | 24,65271 Kč | 147 916,26 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |


