BD34301 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD34301 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board
BD34301EKV MUS-IC™ Series 32-bit, 768kHz DAC

BD34301EKV-EVK-001

DigiKey Part Number
846-BD34301EKV-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD34301EKV-EVK-001
Description
EVAL BOARD FOR BD34301
Customer Reference
Detailed Description
BD34301 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Audio
Function
Audio/Stereo DAC
Embedded
-
Utilized IC / Part
BD34301
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.