

BD33KA5WFP-E2 | |
|---|---|
DigiKey Part Number | BD33KA5WFP-E2TR-ND - Tape & Reel (TR) BD33KA5WFP-E2CT-ND - Cut Tape (CT) BD33KA5WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33KA5WFP-E2 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD33KA5WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,62200 Kč | 186,22 Kč |
| 25 | 16,85560 Kč | 421,39 Kč |
| 100 | 14,91430 Kč | 1 491,43 Kč |
| 250 | 13,98528 Kč | 3 496,32 Kč |
| 500 | 13,42618 Kč | 6 713,09 Kč |
| 1 000 | 12,96584 Kč | 12 965,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,58695 Kč | 25 173,90 Kč |
| 4 000 | 12,27502 Kč | 49 100,08 Kč |
| 6 000 | 12,11883 Kč | 72 712,98 Kč |
| 10 000 | 11,94580 Kč | 119 458,00 Kč |
| 14 000 | 11,84464 Kč | 165 824,96 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

