
BD33HC5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33HC5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33HC5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33HC5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HC5VEFJ-ME2 |
Description | IC REG LIN 3.3V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 18,29200 Kč | 182,92 Kč |
| 25 | 16,55360 Kč | 413,84 Kč |
| 100 | 14,63610 Kč | 1 463,61 Kč |
| 250 | 13,72124 Kč | 3 430,31 Kč |
| 500 | 13,17014 Kč | 6 585,07 Kč |
| 1 000 | 12,71609 Kč | 12 716,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,23696 Kč | 30 592,40 Kč |
| 5 000 | 11,94811 Kč | 59 740,55 Kč |
| 7 500 | 11,80347 Kč | 88 526,03 Kč |
| 12 500 | 11,64323 Kč | 145 540,38 Kč |
| 17 500 | 11,54961 Kč | 202 118,17 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |


