
BD33GC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33GC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33GC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33GC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GC0VEFJ-ME2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,14220 Kč | 1 414,22 Kč |
| 250 | 13,25056 Kč | 3 312,64 Kč |
| 500 | 12,71218 Kč | 6 356,09 Kč |
| 1 000 | 12,43313 Kč | 12 433,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,80214 Kč | 29 505,35 Kč |
| 5 000 | 11,52038 Kč | 57 601,90 Kč |
| 7 500 | 11,37932 Kč | 85 344,90 Kč |
| 12 500 | 11,22304 Kč | 140 288,00 Kč |
| 17 500 | 11,13171 Kč | 194 804,92 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

