BD33GA5MEFJ-ME2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 045
Unit Price: 20,79000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD33GA5MEFJ-ME2

DigiKey Part Number
BD33GA5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD33GA5MEFJ-ME2CT-ND - Cut Tape (CT)
BD33GA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33GA5MEFJ-ME2
Description
IC REG LIN 3.3V 500MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD33GA5MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,69539 Kč31 738,47 Kč
5 00012,39789 Kč61 989,45 Kč
7 50012,24895 Kč91 867,12 Kč
12 50012,08388 Kč151 048,50 Kč
17 50011,98736 Kč209 778,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč