


BD33GA3WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33GA3WEFJ-E2TR-ND - Tape & Reel (TR) BD33GA3WEFJ-E2CT-ND - Cut Tape (CT) BD33GA3WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA3WEFJ-E2 |
Description | IC REG LIN 3.3V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33GA3WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27672 Kč | 15 691,80 Kč |
| 5 000 | 6,10907 Kč | 30 545,35 Kč |
| 7 500 | 6,02514 Kč | 45 188,55 Kč |
| 12 500 | 5,93209 Kč | 74 151,12 Kč |
| 17 500 | 5,87775 Kč | 102 860,62 Kč |
| 25 000 | 5,82545 Kč | 145 636,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

