


BD33FA1FP3-ZTL | |
|---|---|
DigiKey Part Number | BD33FA1FP3-ZTLTR-ND - Tape & Reel (TR) BD33FA1FP3-ZTLCT-ND - Cut Tape (CT) BD33FA1FP3-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FA1FP3-ZTL |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD33FA1FP3-ZTL Models |
Category | Voltage Dropout (Max) 3V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 700 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| 250 | 3,49660 Kč | 874,15 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,17742 Kč | 3 177,42 Kč |
| 2 000 | 3,05878 Kč | 6 117,56 Kč |
| 3 000 | 2,99928 Kč | 8 997,84 Kč |
| 5 000 | 2,93338 Kč | 14 666,90 Kč |
| 7 000 | 2,89484 Kč | 20 263,88 Kč |
| 10 000 | 2,85781 Kč | 28 578,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

