


BD30HA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD30HA3MEFJ-LBH2TR-ND - Tape & Reel (TR) BD30HA3MEFJ-LBH2CT-ND - Cut Tape (CT) BD30HA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30HA3MEFJ-LBH2 |
Description | IC REG LINEAR 3V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30HA3MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 25 | 21,20160 Kč | 530,04 Kč |
| 100 | 18,82710 Kč | 1 882,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,69464 Kč | 4 423,66 Kč |
| 500 | 17,01304 Kč | 8 506,52 Kč |
| 750 | 16,67132 Kč | 12 503,49 Kč |
| 1 250 | 16,29270 Kč | 20 365,88 Kč |
| 1 750 | 16,07150 Kč | 28 125,12 Kč |
| 2 500 | 15,85882 Kč | 39 647,05 Kč |
| 6 250 | 15,40065 Kč | 96 254,06 Kč |
| 12 500 | 15,12461 Kč | 189 057,62 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |

