
BD2808MUV-ME2 | |
|---|---|
DigiKey Part Number | BD2808MUV-ME2TR-ND - Tape & Reel (TR) BD2808MUV-ME2CT-ND - Cut Tape (CT) BD2808MUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2808MUV-ME2 |
Description | IC LED DRV LIN PWM VQFN48MCV070 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 50mA VQFN48MCV070 |
Datasheet | Datasheet |
EDA/CAD Models | BD2808MUV-ME2 Models |
Category | Frequency 1.23MHz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 24 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package VQFN48MCV070 |
Voltage - Output 20V | Base Product Number |
Current - Output / Channel 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 76,64400 Kč | 766,44 Kč |
| 25 | 70,60000 Kč | 1 765,00 Kč |
| 100 | 63,95550 Kč | 6 395,55 Kč |
| 250 | 60,78712 Kč | 15 196,78 Kč |
| 500 | 58,87758 Kč | 29 438,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,28013 Kč | 91 920,19 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |

