
BD27400GUL-E2 | |
|---|---|
DigiKey Part Number | BD27400GUL-E2TR-ND - Tape & Reel (TR) BD27400GUL-E2CT-ND - Cut Tape (CT) BD27400GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD27400GUL-E2 |
Description | IC AMP CLASS D MONO 2.5W 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BD27400GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.5x1.5) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92540 Kč | 32 776,20 Kč |
| 6 000 | 10,67279 Kč | 64 036,74 Kč |
| 9 000 | 10,54634 Kč | 94 917,06 Kč |
| 15 000 | 10,40610 Kč | 156 091,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



