


BD25IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD25IC0WEFJ-E2TR-ND - Tape & Reel (TR) BD25IC0WEFJ-E2CT-ND - Cut Tape (CT) BD25IC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0WEFJ-E2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25IC0WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,92720 Kč | 273,18 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 250 | 8,94012 Kč | 2 235,03 Kč |
| 500 | 8,55290 Kč | 4 276,45 Kč |
| 1 000 | 8,23479 Kč | 8 234,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,89861 Kč | 19 746,52 Kč |
| 5 000 | 7,69610 Kč | 38 480,50 Kč |
| 7 500 | 7,59464 Kč | 56 959,80 Kč |
| 12 500 | 7,48224 Kč | 93 528,00 Kč |
| 17 500 | 7,41657 Kč | 129 789,98 Kč |
| 25 000 | 7,35340 Kč | 183 835,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





