
BD25IC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD25IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD25IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD25IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0VEFJ-ME2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 100 | 11,36830 Kč | 1 136,83 Kč |
| 250 | 10,62668 Kč | 2 656,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,14832 Kč | 22 870,80 Kč |
| 5 000 | 8,92104 Kč | 44 605,20 Kč |
| 7 500 | 8,80718 Kč | 66 053,85 Kč |
| 12 500 | 8,68103 Kč | 108 512,88 Kč |
| 17 500 | 8,60728 Kč | 150 627,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

