



BD25IC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD25IC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD25IC0MEFJ-ME2CT-ND - Cut Tape (CT) BD25IC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0MEFJ-ME2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25IC0MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.25 mA |
Mfr | Current - Supply (Max) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 1A | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD25IC0VEFJ-ME2 | Rohm Semiconductor | 484 | 846-BD25IC0VEFJ-ME2CT-ND | 19,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96852 Kč | 27 421,30 Kč |
| 5 000 | 10,70457 Kč | 53 522,85 Kč |
| 7 500 | 10,57249 Kč | 79 293,68 Kč |
| 12 500 | 10,42603 Kč | 130 325,38 Kč |
| 17 500 | 10,34049 Kč | 180 958,58 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

