Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD25IA5WEFJ-E2

DigiKey Part Number
BD25IA5WEFJ-E2TR-ND - Tape & Reel (TR)
BD25IA5WEFJ-E2CT-ND - Cut Tape (CT)
BD25IA5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD25IA5WEFJ-E2
Description
IC REG LIN 2.5V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD25IA5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.25 mA
Current - Supply (Max)
500 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,11400 Kč177,85 Kč
1006,19440 Kč619,44 Kč
2505,75344 Kč1 438,36 Kč
5005,48804 Kč2 744,02 Kč
1 0005,26924 Kč5 269,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,03843 Kč12 596,08 Kč
5 0004,89925 Kč24 496,25 Kč
7 5004,82954 Kč36 221,55 Kč
12 5004,75232 Kč59 404,00 Kč
17 5004,70719 Kč82 375,82 Kč
25 0004,66379 Kč116 594,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč