


BD2320UEFJ-LAE2 | |
|---|---|
DigiKey Part Number | 846-BD2320UEFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD2320UEFJ-LAE2CT-ND - Cut Tape (CT) 846-BD2320UEFJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2320UEFJ-LAE2 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2320UEFJ-LAE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7.5V ~ 14.5V | |
Logic Voltage - VIL, VIH | 1.7V, 1.5V | |
Current - Peak Output (Source, Sink) | 3.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 25 | 30,59000 Kč | 764,75 Kč |
| 100 | 27,34150 Kč | 2 734,15 Kč |
| 250 | 25,79228 Kč | 6 448,07 Kč |
| 500 | 24,85870 Kč | 12 429,35 Kč |
| 1 000 | 24,09059 Kč | 24 090,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,27939 Kč | 58 198,47 Kč |
| 5 000 | 22,79064 Kč | 113 953,20 Kč |
| 7 500 | 22,54589 Kč | 169 094,17 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

