


BD2320UEFJ-LAE2 | |
---|---|
DigiKey Part Number | 846-BD2320UEFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD2320UEFJ-LAE2CT-ND - Cut Tape (CT) 846-BD2320UEFJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2320UEFJ-LAE2 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2320UEFJ-LAE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7.5V ~ 14.5V | |
Logic Voltage - VIL, VIH | 1.7V, 1.5V | |
Current - Peak Output (Source, Sink) | 3.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
10 | 33,26600 Kč | 332,66 Kč |
25 | 30,34520 Kč | 758,63 Kč |
100 | 27,12270 Kč | 2 712,27 Kč |
250 | 25,58592 Kč | 6 396,48 Kč |
500 | 24,65980 Kč | 12 329,90 Kč |
1 000 | 23,89784 Kč | 23 897,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 23,09314 Kč | 57 732,85 Kč |
5 000 | 22,60830 Kč | 113 041,50 Kč |
7 500 | 22,36550 Kč | 167 741,25 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |