


BD2320EFJ-LAE2 | |
|---|---|
DigiKey Part Number | 846-BD2320EFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD2320EFJ-LAE2CT-ND - Cut Tape (CT) 846-BD2320EFJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2320EFJ-LAE2 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7.5V ~ 14.5V | |
Logic Voltage - VIL, VIH | 1.7V, 1.5V | |
Current - Peak Output (Source, Sink) | 3.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,83831 Kč | 69 595,77 Kč |
| 5 000 | 27,27254 Kč | 136 362,70 Kč |
| 7 500 | 26,98932 Kč | 202 419,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,38480 Kč | 934,62 Kč |
| 100 | 33,51490 Kč | 3 351,49 Kč |
| 250 | 31,66920 Kč | 7 917,30 Kč |
| 500 | 30,55628 Kč | 15 278,14 Kč |
| 1 000 | 29,64036 Kč | 29 640,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 36,30120 Kč | 907,53 Kč |
| 100 | 32,53850 Kč | 3 253,85 Kč |
| 250 | 30,74696 Kč | 7 686,74 Kč |
| 500 | 29,66640 Kč | 14 833,20 Kč |
| 1 000 | 28,77713 Kč | 28 777,13 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

