
BD2311NVX-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD2311NVX-LBE2TR-ND - Tape & Reel (TR) 846-BD2311NVX-LBE2CT-ND - Cut Tape (CT) 846-BD2311NVX-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2311NVX-LBE2 |
Description | IC GATE DRVR LOW-SIDE 6UDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SSON06RX2020 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 650ps, 700ps | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | SSON06RX2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 68,20200 Kč | 682,02 Kč |
| 25 | 62,74600 Kč | 1 568,65 Kč |
| 100 | 56,75710 Kč | 5 675,71 Kč |
| 250 | 53,89896 Kč | 13 474,74 Kč |
| 500 | 52,17664 Kč | 26 088,32 Kč |
| 1 000 | 50,75892 Kč | 50 758,92 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |



