
BD2310G-TR | |
|---|---|
DigiKey Part Number | 846-BD2310G-TR-ND - Tape & Reel (TR) 846-BD2310G-TRCT-ND - Cut Tape (CT) 846-BD2310G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2310G-TR |
Description | IC GATE DRVR LOW-SIDE 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,73430 Kč | 1 473,43 Kč |
| 250 | 13,81416 Kč | 3 453,54 Kč |
| 500 | 13,25982 Kč | 6 629,91 Kč |
| 1 000 | 12,80332 Kč | 12 803,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,23980 Kč | 36 719,40 Kč |
| 6 000 | 11,96400 Kč | 71 784,00 Kč |
| 9 000 | 11,82591 Kč | 106 433,19 Kč |
| 15 000 | 11,67284 Kč | 175 092,60 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




