
BD2270HFV-TR | |
|---|---|
DigiKey Part Number | BD2270HFV-TR-ND - Tape & Reel (TR) BD2270HFV-CT-ND - Cut Tape (CT) BD2270HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2270HFV-TR |
Description | IC GATE DRVR HIGH-SIDE HVSOF5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD2270HFV-TR Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 130µs, 18µs |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case SOT-665 |
Channel Type Single | Supplier Device Package 5-HVSOF |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 100 | 21,13870 Kč | 2 113,87 Kč |
| 250 | 19,88680 Kč | 4 971,70 Kč |
| 500 | 19,13170 Kč | 9 565,85 Kč |
| 1 000 | 19,01915 Kč | 19 019,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,74212 Kč | 53 226,36 Kč |
| 6 000 | 17,36636 Kč | 104 198,16 Kč |
| 9 000 | 17,17814 Kč | 154 603,26 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

