
BD2270HFV-LBTR | |
|---|---|
DigiKey Part Number | BD2270HFV-LBTRTR-ND - Tape & Reel (TR) BD2270HFV-LBTRCT-ND - Cut Tape (CT) BD2270HFV-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2270HFV-LBTR |
Description | IC GATE DRVR HIGH-SIDE HVSOF5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD2270HFV-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 130µs, 18µs | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 100 | 18,52650 Kč | 1 852,65 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 1 000 | 16,54537 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,48714 Kč | 46 461,42 Kč |
| 6 000 | 15,15090 Kč | 90 905,40 Kč |
| 9 000 | 14,98254 Kč | 134 842,86 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


