Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP
IPD Automotive Switches with Nick Ikuta

BD2266G-MGTR

DigiKey Part Number
BD2266G-MGTR-ND - Tape & Reel (TR)
BD2266G-MGCT-ND - Cut Tape (CT)
BD2266G-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2266G-MGTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.12A
Mfr
Rds On (Typ)
120mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Switch Type
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
5-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD2267G-MGTRRohm Semiconductor1 205BD2267G-MGCT-ND23,15000 KčParametric Equivalent
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1016,72600 Kč167,26 Kč
2515,09920 Kč377,48 Kč
10013,32670 Kč1 332,67 Kč
25012,47828 Kč3 119,57 Kč
50011,96730 Kč5 983,65 Kč
1 00011,67866 Kč11 678,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,02735 Kč33 082,05 Kč
6 00010,77308 Kč64 638,48 Kč
9 00010,64576 Kč95 811,84 Kč
15 00010,50469 Kč157 570,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč