


BD2265G-MGTR | |
|---|---|
DigiKey Part Number | BD2265G-MGTR-ND - Tape & Reel (TR) BD2265G-MGCT-ND - Cut Tape (CT) BD2265G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2265G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 900mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 900mA |
Mfr | Rds On (Typ) 120mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 5-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2264G-MGTR | Rohm Semiconductor | 583 | BD2264G-MGCT-ND | 23,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 15,09920 Kč | 377,48 Kč |
| 100 | 13,32670 Kč | 1 332,67 Kč |
| 250 | 12,47828 Kč | 3 119,57 Kč |
| 500 | 11,96730 Kč | 5 983,65 Kč |
| 1 000 | 11,54686 Kč | 11 546,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75499 Kč | 35 264,97 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

