BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD5228G-TR
IPD Automotive Switches with Nick Ikuta

BD22641G-MTR

DigiKey Part Number
BD22641G-MTR-ND - Tape & Reel (TR)
BD22641G-MCT-ND - Cut Tape (CT)
BD22641G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD22641G-MTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
1019,89100 Kč198,91 Kč
2518,00960 Kč450,24 Kč
10015,95200 Kč1 595,20 Kč
25014,96952 Kč3 742,38 Kč
50014,37778 Kč7 188,89 Kč
1 00013,89029 Kč13 890,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,28851 Kč39 865,53 Kč
6 00012,99394 Kč77 963,64 Kč
9 00012,84653 Kč115 618,77 Kč
15 00012,68310 Kč190 246,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč