Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP
IPD Automotive Switches with Nick Ikuta

BD2245G-MGTR

DigiKey Part Number
BD2245G-MGTR-ND - Tape & Reel (TR)
BD2245G-MGCT-ND - Cut Tape (CT)
BD2245G-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2245G-MGTR
Description
IC PWR SWITCH N-CHAN 1:1 6SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2245G-MGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Mfr
Rds On (Typ)
100mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Switch Type
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.8V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,63500 Kč96,35 Kč
258,64240 Kč216,06 Kč
1007,54550 Kč754,55 Kč
2507,02328 Kč1 755,82 Kč
5006,70796 Kč3 353,98 Kč
1 0006,44831 Kč6 448,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,12769 Kč18 383,07 Kč
6 0005,97072 Kč35 824,32 Kč
9 0005,89214 Kč53 029,26 Kč
15 0005,80505 Kč87 075,75 Kč
21 0005,75416 Kč120 837,36 Kč
30 0005,70519 Kč171 155,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč