


BD2245G-MGTR | |
|---|---|
DigiKey Part Number | BD2245G-MGTR-ND - Tape & Reel (TR) BD2245G-MGCT-ND - Cut Tape (CT) BD2245G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2245G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2245G-MGTR Models |
Category | Current - Output (Max) 1.7A |
Mfr | Rds On (Typ) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 250 | 7,02328 Kč | 1 755,82 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,44831 Kč | 6 448,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12769 Kč | 18 383,07 Kč |
| 6 000 | 5,97072 Kč | 35 824,32 Kč |
| 9 000 | 5,89214 Kč | 53 029,26 Kč |
| 15 000 | 5,80505 Kč | 87 075,75 Kč |
| 21 000 | 5,75416 Kč | 120 837,36 Kč |
| 30 000 | 5,70519 Kč | 171 155,70 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

