
BD2232G-GTR | |
|---|---|
DigiKey Part Number | BD2232GGTR-ND - Tape & Reel (TR) BD2232GGCT-ND - Cut Tape (CT) BD2232GGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2232G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.15A 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2232G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.15A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 250 | 8,93676 Kč | 2 234,19 Kč |
| 500 | 8,55248 Kč | 4 276,24 Kč |
| 1 000 | 8,23563 Kč | 8 235,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84422 Kč | 23 532,66 Kč |
| 6 000 | 7,65276 Kč | 45 916,56 Kč |
| 9 000 | 7,55692 Kč | 68 012,28 Kč |
| 15 000 | 7,45065 Kč | 111 759,75 Kč |
| 21 000 | 7,38856 Kč | 155 159,76 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

