



BD1HDU50EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD1HDU50EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD1HDU50EFJ-CE2CT-ND - Cut Tape (CT) 846-BD1HDU50EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HDU50EFJ-CE2 |
Description | AUTOMOTIVE IPS SERIES 1CH HIGH-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.45A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.45A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 25 | 19,02400 Kč | 475,60 Kč |
| 100 | 16,86140 Kč | 1 686,14 Kč |
| 250 | 15,83164 Kč | 3 957,91 Kč |
| 500 | 15,21012 Kč | 7 605,06 Kč |
| 1 000 | 14,69881 Kč | 14 698,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,15904 Kč | 35 397,60 Kč |
| 5 000 | 13,83373 Kč | 69 168,65 Kč |
| 7 500 | 13,67082 Kč | 102 531,15 Kč |
| 12 500 | 13,49032 Kč | 168 629,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

