


BD1HCU50EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD1HCU50EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD1HCU50EFJ-CE2CT-ND - Cut Tape (CT) 846-BD1HCU50EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HCU50EFJ-CE2 |
Description | AUTOMOTIVE IPS SERIES 1CH HIGH-S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.45A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.45A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,75000 Kč | 28,75 Kč |
10 | 20,89200 Kč | 208,92 Kč |
25 | 18,94680 Kč | 473,67 Kč |
100 | 16,79310 Kč | 1 679,31 Kč |
250 | 15,76748 Kč | 3 941,87 Kč |
500 | 15,14882 Kč | 7 574,41 Kč |
1 000 | 14,63995 Kč | 14 639,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 14,10266 Kč | 35 256,65 Kč |
5 000 | 13,77888 Kč | 68 894,40 Kč |
7 500 | 13,61671 Kč | 102 125,32 Kč |
12 500 | 13,43702 Kč | 167 962,75 Kč |
Unit Price without VAT: | 28,75000 Kč |
---|---|
Unit Price with VAT: | 34,78750 Kč |