


BD1HC500FVM-CTR | |
|---|---|
DigiKey Part Number | BD1HC500FVM-CTR-ND - Tape & Reel (TR) BD1HC500FVM-CCT-ND - Cut Tape (CT) BD1HC500FVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HC500FVM-CTR |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD1HC500FVM-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 500mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 17,29000 Kč | 172,90 Kč |
| 25 | 15,62960 Kč | 390,74 Kč |
| 100 | 13,80480 Kč | 1 380,48 Kč |
| 250 | 12,93468 Kč | 3 233,67 Kč |
| 500 | 12,41120 Kč | 6 205,60 Kč |
| 1 000 | 11,98009 Kč | 11 980,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,44739 Kč | 34 342,17 Kč |
| 6 000 | 11,18669 Kč | 67 120,14 Kč |
| 9 000 | 11,05619 Kč | 99 505,71 Kč |
| 15 000 | 10,91155 Kč | 163 673,25 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |

