Similar
Similar
Similar
Similar
Similar
Similar




BD18KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD18KA5FP-E2TR-ND - Tape & Reel (TR) BD18KA5FP-E2CT-ND - Cut Tape (CT) BD18KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18KA5FP-E2 |
Description | IC REG LINEAR 1.8V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD18KA5FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,68846 Kč | 25 376,92 Kč |
| 4 000 | 12,37402 Kč | 49 496,08 Kč |
| 6 000 | 12,21657 Kč | 73 299,42 Kč |
| 10 000 | 12,04214 Kč | 120 421,40 Kč |
| 14 000 | 11,94017 Kč | 167 162,38 Kč |
| Unit Price without VAT: | 12,68846 Kč |
|---|---|
| Unit Price with VAT: | 15,35304 Kč |




