


BD18398RUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18398RUV-ME2TR-ND - Tape & Reel (TR) 846-BD18398RUV-ME2CT-ND - Cut Tape (CT) 846-BD18398RUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18398RUV-ME2 |
Description | IC LED DVR REG 2A 48HTSSOPCR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM, SPI Dimming 2A 48-HTSSOP-CR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 2V ~ 60V | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2.25MHz | |
Dimming | Analog, PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerVFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP-CR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 25 | 64,96800 Kč | 1 624,20 Kč |
| 100 | 58,76710 Kč | 5 876,71 Kč |
| 250 | 55,81352 Kč | 13 953,38 Kč |
| 500 | 55,70812 Kč | 27 854,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,35964 Kč | 102 719,28 Kč |
| 4 000 | 50,36670 Kč | 201 466,80 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

