LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 48-HTSSOP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 48-HTSSOP-C
BD18333EUV-ME2
BD18397 and BD18398 LED Drivers

BD18398EUV-ME2

DigiKey Part Number
846-BD18398EUV-ME2TR-ND - Tape & Reel (TR)
846-BD18398EUV-ME2CT-ND - Cut Tape (CT)
846-BD18398EUV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18398EUV-ME2
Description
IC LED DVR REG 2A 48HTSSOPC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 48-HTSSOP-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 60V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
200kHz ~ 2.25MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
3
Mounting Type
Surface Mount
Voltage - Supply (Min)
4.5V, 5V, 5V
Package / Case
48-VFSOP (0.240", 6.10mm Width) Exposed Pad
Voltage - Supply (Max)
5.5V, 45V, 65V
Supplier Device Package
48-HTSSOP-C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,41000 Kč107,41 Kč
1081,79500 Kč817,95 Kč
2575,39680 Kč1 884,92 Kč
10068,37060 Kč6 837,06 Kč
25065,28604 Kč16 321,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,97364 Kč119 947,28 Kč
Manufacturers Standard Package
Unit Price without VAT:107,41000 Kč
Unit Price with VAT:129,96610 Kč