



BD18398EUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18398EUV-ME2TR-ND - Tape & Reel (TR) 846-BD18398EUV-ME2CT-ND - Cut Tape (CT) 846-BD18398EUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18398EUV-ME2 |
Description | IC LED DVR REG 2A 48HTSSOPC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 48-HTSSOP-C |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 60V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.25MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 3 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V, 5V, 5V | Package / Case 48-VFSOP (0.240", 6.10mm Width) Exposed Pad |
Voltage - Supply (Max) 5.5V, 45V, 65V | Supplier Device Package 48-HTSSOP-C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 81,79500 Kč | 817,95 Kč |
| 25 | 75,39680 Kč | 1 884,92 Kč |
| 100 | 68,37060 Kč | 6 837,06 Kč |
| 250 | 65,28604 Kč | 16 321,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,97364 Kč | 119 947,28 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |

