
BD18395EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18395EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18395EFV-ME2CT-ND - Cut Tape (CT) 846-BD18395EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18395EFV-ME2 |
Description | IC LED DRV RGLTR PWM 2A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18395EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 70V | |
Voltage - Output | 0V ~ 60V | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 60,51900 Kč | 605,19 Kč |
| 25 | 55,58880 Kč | 1 389,72 Kč |
| 100 | 50,18530 Kč | 5 018,53 Kč |
| 250 | 47,60668 Kč | 11 901,67 Kč |
| 500 | 46,05234 Kč | 23 026,17 Kč |
| 1 000 | 44,77356 Kč | 44 773,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,42337 Kč | 108 558,43 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |

