LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18395EFV-ME2

DigiKey Part Number
846-BD18395EFV-ME2TR-ND - Tape & Reel (TR)
846-BD18395EFV-ME2CT-ND - Cut Tape (CT)
846-BD18395EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18395EFV-ME2
Description
IC LED DRV RGLTR PWM 2A 20HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD18395EFV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
70V
Voltage - Output
0V ~ 60V
Current - Output / Channel
2A
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,17500 Kč621,75 Kč
2557,11440 Kč1 427,86 Kč
10051,56270 Kč5 156,27 Kč
25048,91360 Kč12 228,40 Kč
50048,57594 Kč24 287,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,61554 Kč111 538,85 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč