BD18378EFV-ME2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 54 000
Unit Price: 36,74649 Kč
Datasheet
LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18378EFV-ME2

DigiKey Part Number
BD18378EFV-ME2TR-ND - Tape & Reel (TR)
BD18378EFV-ME2CT-ND - Cut Tape (CT)
BD18378EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18378EFV-ME2
Description
IC LED DRV LIN PWM 50MA 28HTSSOP
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD18378EFV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
8V
Current - Output / Channel
50mA
Frequency
1.25MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,50302 Kč46 257,55 Kč
5 00018,09801 Kč90 490,05 Kč
7 50017,89520 Kč134 214,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč