
BD18378EFV-ME2 | |
|---|---|
DigiKey Part Number | BD18378EFV-ME2TR-ND - Tape & Reel (TR) BD18378EFV-ME2CT-ND - Cut Tape (CT) BD18378EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18378EFV-ME2 |
Description | IC LED DRV LIN PWM 50MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18378EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 8V | |
Current - Output / Channel | 50mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 10 | 26,78700 Kč | 267,87 Kč |
| 25 | 24,36280 Kč | 609,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,35498 Kč | 45 887,45 Kč |
| 5 000 | 17,95321 Kč | 89 766,05 Kč |
| 7 500 | 17,75202 Kč | 133 140,15 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |

