
BD18351EFV-ME2 | |
|---|---|
DigiKey Part Number | BD18351EFV-ME2TR-ND - Tape & Reel (TR) BD18351EFV-ME2CT-ND - Cut Tape (CT) BD18351EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18351EFV-ME2 |
Description | IC LED DRV CTRL PWM 6MA 24HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 6mA 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18351EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | 6mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 68,29400 Kč | 1 707,35 Kč |
| 100 | 61,85800 Kč | 6 185,80 Kč |
| 250 | 58,78936 Kč | 14 697,34 Kč |
| 500 | 56,93902 Kč | 28 469,51 Kč |
| 1 000 | 55,41624 Kč | 55 416,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,16298 Kč | 108 325,96 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


