LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18342FV-ME2

DigiKey Part Number
846-BD18342FV-ME2TR-ND - Tape & Reel (TR)
846-BD18342FV-ME2CT-ND - Cut Tape (CT)
846-BD18342FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18342FV-ME2
Description
IC LED DRIVER CTRLR PWM 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
19V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100Hz ~ 5kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,47550 Kč3 247,55 Kč
25030,68564 Kč7 671,41 Kč
50029,60676 Kč14 803,38 Kč
1 00028,71896 Kč28 718,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,78170 Kč69 454,25 Kč
5 00027,21685 Kč136 084,25 Kč
7 50026,93402 Kč202 005,15 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč