LED Driver IC 1 Output Power Switch PWM Dimming 600mA VSON10FV3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18336NUF-ME2

DigiKey Part Number
846-BD18336NUF-ME2TR-ND - Tape & Reel (TR)
846-BD18336NUF-ME2CT-ND - Cut Tape (CT)
846-BD18336NUF-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18336NUF-ME2
Description
IC LED DRV PS PWM VSON10FV3030
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Power Switch PWM Dimming 600mA VSON10FV3030
Datasheet
 Datasheet
EDA/CAD Models
BD18336NUF-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
600mA
Frequency
200Hz ~ 750Hz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
VSON10FV3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 602
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,47550 Kč3 247,55 Kč
25030,68564 Kč7 671,41 Kč
50029,60676 Kč14 803,38 Kč
1 00028,71896 Kč28 718,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,62245 Kč82 867,35 Kč
6 00027,08581 Kč162 514,86 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč