
BD18336NUF-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18336NUF-ME2TR-ND - Tape & Reel (TR) 846-BD18336NUF-ME2CT-ND - Cut Tape (CT) 846-BD18336NUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18336NUF-ME2 |
Description | IC LED DRV PS PWM VSON10FV3030 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Power Switch PWM Dimming 600mA VSON10FV3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD18336NUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA | |
Frequency | 200Hz ~ 750Hz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON10FV3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 39,74200 Kč | 397,42 Kč |
| 25 | 36,31560 Kč | 907,89 Kč |
| 100 | 32,55590 Kč | 3 255,59 Kč |
| 250 | 30,76164 Kč | 7 690,41 Kč |
| 500 | 29,68008 Kč | 14 840,04 Kč |
| 1 000 | 28,79009 Kč | 28 790,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,69085 Kč | 83 072,55 Kč |
| 6 000 | 27,15289 Kč | 162 917,34 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |



