Half-Bridge Gate Driver IC Non-Inverting 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD16950EFV-CE2

DigiKey Part Number
BD16950EFV-CE2TR-ND - Tape & Reel (TR)
BD16950EFV-CE2CT-ND - Cut Tape (CT)
BD16950EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD16950EFV-CE2
Description
IC GATE DRVR HALF-BRIDG 24HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1098,54400 Kč985,44 Kč
2591,07240 Kč2 276,81 Kč
10082,85600 Kč8 285,60 Kč
25078,93904 Kč19 734,76 Kč
50076,57844 Kč38 289,22 Kč
1 00074,63550 Kč74 635,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00073,03630 Kč146 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč