BD63731EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD63731EFV-E2
Choosing the Right Motor Driver

BD16939AEFV-CE2

DigiKey Part Number
846-BD16939AEFV-CE2TR-ND - Tape & Reel (TR)
846-BD16939AEFV-CE2CT-ND - Cut Tape (CT)
846-BD16939AEFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD16939AEFV-CE2
Description
THE BD16939AEFV-C IS 6CH HALF BR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD16939AEFV-CE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
SPI
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
6.3V ~ 32V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,20000 Kč88,20 Kč
1066,72900 Kč667,29 Kč
2561,37320 Kč1 534,33 Kč
10055,49410 Kč5 549,41 Kč
25052,69068 Kč13 172,67 Kč
50051,00036 Kč25 500,18 Kč
1 00049,60938 Kč49 609,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,20500 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:88,20000 Kč
Unit Price with VAT:106,72200 Kč