Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Choosing the Right Motor Driver

BD16938AEFV-CE2

DigiKey Part Number
846-BD16938AEFV-CE2TR-ND - Tape & Reel (TR)
846-BD16938AEFV-CE2CT-ND - Cut Tape (CT)
846-BD16938AEFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD16938AEFV-CE2
Description
THE BD16938AEFV-C IS 8CH HALF BR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Rohm Semiconductor
Voltage - Supply
6.3V ~ 32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Motor Type - Stepper
Bipolar
Qualification
AEC-Q100
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Half Bridge (8)
Supplier Device Package
28-HTSSOP-B
Interface
SPI
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1081,22000 Kč812,20 Kč
2574,86200 Kč1 871,55 Kč
10067,87180 Kč6 787,18 Kč
25064,76792 Kč16 191,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,19123 Kč162 978,08 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč