


| BD16805FV-ME2 | |
|---|---|
| DigiKey Part Number | BD16805FV-ME2TR-ND - Tape & Reel (TR) BD16805FV-ME2CT-ND - Cut Tape (CT) BD16805FV-ME2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD16805FV-ME2 | 
| Description | IC MOTOR DRIVER 8V-18V 40SSOPB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Driver Logic 40-SSOP-B | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD16805FV-ME2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushed DC | |
| Function | Driver | |
| Output Configuration | - | |
| Interface | Logic | |
| Technology | - | |
| Step Resolution | - | |
| Applications | - | |
| Voltage - Supply | 8V ~ 18V | |
| Voltage - Load | - | |
| Operating Temperature | -40°C ~ 110°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
| Supplier Device Package | 40-SSOP-B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 105,28000 Kč | 105,28 Kč | 
| 10 | 80,29000 Kč | 802,90 Kč | 
| 25 | 74,03600 Kč | 1 850,90 Kč | 
| 100 | 67,15140 Kč | 6 715,14 Kč | 
| 250 | 63,86860 Kč | 15 967,15 Kč | 
| 500 | 61,89036 Kč | 30 945,18 Kč | 
| 1 000 | 60,26187 Kč | 60 261,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 58,92207 Kč | 117 844,14 Kč | 
| Unit Price without VAT: | 105,28000 Kč | 
|---|---|
| Unit Price with VAT: | 127,38880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic