


BD16805FV-ME2 | |
|---|---|
DigiKey Part Number | BD16805FV-ME2TR-ND - Tape & Reel (TR) BD16805FV-ME2CT-ND - Cut Tape (CT) BD16805FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16805FV-ME2 |
Description | IC MOTOR DRIVER 8V-18V 40SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Logic 40-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD16805FV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | - | |
Interface | Logic | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,46581 Kč | 118 931,62 Kč |
| Unit Price without VAT: | 59,46581 Kč |
|---|---|
| Unit Price with VAT: | 71,95363 Kč |

