



BD15GA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD15GA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD15GA5MEFJ-ME2CT-ND - Cut Tape (CT) BD15GA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GA5MEFJ-ME2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15GA5MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.6 mA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 500mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,90488 Kč | 34 762,20 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

