


BD15GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD15GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD15GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD15GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GA5MEFJ-LBH2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15GA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 31,87000 Kč | 318,70 Kč |
| 25 | 29,04920 Kč | 726,23 Kč |
| 100 | 25,94410 Kč | 2 594,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,46264 Kč | 6 115,66 Kč |
| 500 | 23,56884 Kč | 11 784,42 Kč |
| 750 | 23,12104 Kč | 17 340,78 Kč |
| 1 250 | 22,62522 Kč | 28 281,52 Kč |
| 1 750 | 22,33549 Kč | 39 087,11 Kč |
| 2 500 | 22,05670 Kč | 55 141,75 Kč |
| 6 250 | 21,45659 Kč | 134 103,69 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |

